


HB5G015HLT | |
|---|---|
DigiKey Part Number | 553-HB5G015HLTTR-ND - Tape & Reel (TR) 553-HB5G015HLTCT-ND - Cut Tape (CT) 553-HB5G015HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB5G015HLT |
Description | MOD DUAL 5GD 1:1 HF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 180µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 1.094" L x 0.480" W (27.80mm x 12.20mm) |
Part Status Active | Height - Seated (Max) 0.283" (7.20mm) |
Transformer Type LAN 5G Base-T | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,78000 € | 6,78 € |
| 10 | 6,11600 € | 61,16 € |
| 25 | 5,86800 € | 146,70 € |
| 50 | 5,68600 € | 284,30 € |
| 100 | 5,50880 € | 550,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 5,20037 € | 1.820,13 € |
| 700 | 5,03630 € | 3.525,41 € |
| 1.050 | 4,94245 € | 5.189,57 € |
| 1.750 | 4,82646 € | 8.446,31 € |
| Unit Price without VAT: | 6,78000 € |
|---|---|
| Unit Price with VAT: | 8,06820 € |

