


HB5G009HLT | |
|---|---|
DigiKey Part Number | 553-HB5G009HLTTR-ND - Tape & Reel (TR) 553-HB5G009HLTCT-ND - Cut Tape (CT) 553-HB5G009HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB5G009HLT |
Description | MOD SIN 5GD 1:1 HF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 180µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.691" L x 0.480" W (17.55mm x 12.20mm) |
Part Status Active | Height - Seated (Max) 0.236" (6.00mm) |
Transformer Type LAN 5G Base-T | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 4,09200 € | 40,92 € |
| 25 | 3,92800 € | 98,20 € |
| 50 | 3,80700 € | 190,35 € |
| 100 | 3,68920 € | 368,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,48391 € | 1.219,37 € |
| 700 | 3,37460 € | 2.362,22 € |
| 1.050 | 3,31205 € | 3.477,65 € |
| 1.750 | 3,23469 € | 5.660,71 € |
| 2.450 | 3,18463 € | 7.802,34 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |

