


HB5614NL | |
|---|---|
DigiKey Part Number | 553-HB5614NL-ND |
Manufacturer | |
Manufacturer Product Number | HB5614NL |
Description | MOD QUAD 1GP 1:1 HF 72P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1/5/10G Base-T Pulse Transformer 1CT:1CT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 1/5/10G Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Through Hole | |
Size / Dimension | 1.358" L x 0.748" W (34.50mm x 19.00mm) | |
Height - Seated (Max) | 0.409" (10.40mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 14 | 5,71214 € | 79,97 € |
| 28 | 5,53571 € | 155,00 € |
| 56 | 5,36411 € | 300,39 € |
| 112 | 5,19696 € | 582,06 € |
| 252 | 5,00698 € | 1.261,76 € |
| 504 | 4,84942 € | 2.444,11 € |
| 1.008 | 4,69625 € | 4.733,82 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |

