350µH LAN 1/5/10G Base-T Pulse Transformer 1CT:1CT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 1/5/10G Base-T Pulse Transformer 1CT:1CT Through Hole
HB/HXB Series Industrial SMD Discrete LAN Transformers from Pulse Electronics PIO | DigiKey

HB5612NL

DigiKey Part Number
553-HB5612NL-ND
Manufacturer
Manufacturer Product Number
HB5612NL
Description
MOD QUAD 1GP 1:1 HF 96P
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
350µH LAN 1/5/10G Base-T Pulse Transformer 1CT:1CT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Through Hole
Packaging
Tube
Size / Dimension
1.319" L x 1.142" W (33.50mm x 29.00mm)
Part Status
Active
Height - Seated (Max)
0.661" (16.80mm)
Transformer Type
LAN 1/5/10G Base-T
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 204
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,18000 €10,18 €
178,95824 €152,29 €
348,67941 €295,10 €
518,51961 €434,50 €
1028,25225 €841,73 €
2557,91012 €2.017,08 €
5107,65971 €3.906,45 €
1.0037,42223 €7.444,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,18000 €
Unit Price with VAT:12,11420 €