


HB5611NL | |
|---|---|
DigiKey Part Number | 553-HB5611NL-ND |
Manufacturer | |
Manufacturer Product Number | HB5611NL |
Description | MOD QUAD 1GP 1:1 HF 88P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1/5/10G Base-T Pulse Transformer 1CT:1CT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 1/5/10G Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Through Hole | |
Size / Dimension | 1.142" L x 1.043" W (29.00mm x 26.50mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 € | 6,80 € |
| 17 | 5,99000 € | 101,83 € |
| 34 | 5,80471 € | 197,36 € |
| 51 | 5,69843 € | 290,62 € |
| 102 | 5,52088 € | 563,13 € |
| 255 | 5,29322 € | 1.349,77 € |
| 510 | 5,12651 € | 2.614,52 € |
| 1.003 | 4,96833 € | 4.983,23 € |
| Unit Price without VAT: | 6,80000 € |
|---|---|
| Unit Price with VAT: | 8,09200 € |

