


HB5605NL | |
|---|---|
DigiKey Part Number | 553-HB5605NL-ND |
Manufacturer | |
Manufacturer Product Number | HB5605NL |
Description | MOD DUAL 1GD 1:1 HF 48P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 100/1000 Base-T Pulse Transformer 1CT:1CT Through Hole |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Through Hole |
Packaging Tube | Size / Dimension 1.106" L x 0.437" W (28.10mm x 11.10mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Transformer Type LAN 100/1000 Base-T | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 18 | 2,82722 € | 50,89 € |
| 36 | 2,74083 € | 98,67 € |
| 54 | 2,69130 € | 145,33 € |
| 108 | 2,60852 € | 281,72 € |
| 252 | 2,51012 € | 632,55 € |
| 504 | 2,43190 € | 1.225,68 € |
| 1.008 | 2,35582 € | 2.374,67 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |

