


HB5604NL | |
|---|---|
DigiKey Part Number | 553-HB5604NL-ND |
Manufacturer | |
Manufacturer Product Number | HB5604NL |
Description | MOD SIN 1GD 1:1 HF 18P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Through Hole |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Through Hole |
Packaging Tube | Size / Dimension 0.661" L x 0.335" W (16.80mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.457" (11.60mm) |
Transformer Type LAN 1000 Base-T | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,74000 € | 17,40 € |
| 31 | 1,65484 € | 51,30 € |
| 62 | 1,60484 € | 99,50 € |
| 124 | 1,55581 € | 192,92 € |
| 279 | 1,50004 € | 418,51 € |
| 527 | 1,45746 € | 768,08 € |
| 1.023 | 1,41413 € | 1.446,65 € |
| 5.022 | 1,31465 € | 6.602,17 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |


