


HB5601NL | |
|---|---|
DigiKey Part Number | 553-HB5601NL-ND |
Manufacturer | |
Manufacturer Product Number | HB5601NL |
Description | MOD SIN 1GD 1:1 HF 24P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Through Hole | |
Size / Dimension | 0.616" L x 0.433" W (15.65mm x 11.00mm) | |
Height - Seated (Max) | 0.441" (11.20mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,86800 € | 18,68 € |
| 32 | 1,77406 € | 56,77 € |
| 64 | 1,72016 € | 110,09 € |
| 128 | 1,66758 € | 213,45 € |
| 256 | 1,61633 € | 413,78 € |
| 512 | 1,56637 € | 801,98 € |
| 1.024 | 1,51770 € | 1.554,12 € |
| 5.024 | 1,41088 € | 7.088,26 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

