


HB5004HLT | |
|---|---|
DigiKey Part Number | 553-HB5004HLTTR-ND - Tape & Reel (TR) 553-HB5004HLTCT-ND - Cut Tape (CT) 553-HB5004HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB5004HLT |
Description | MOD SIN 1GD 1:1 HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1G Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.594" L x 0.394" W (15.10mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 3,25900 € | 32,59 € |
| 25 | 3,12840 € | 78,21 € |
| 50 | 3,03240 € | 151,62 € |
| 100 | 2,93890 € | 293,89 € |
| 250 | 2,81904 € | 704,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | 2,67594 € | 2.087,23 € |
| 1.560 | 2,59184 € | 4.043,27 € |
| 2.340 | 2,54374 € | 5.952,35 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |

