


HB4018HLT | |
|---|---|
DigiKey Part Number | 553-HB4018HLTTR-ND - Tape & Reel (TR) 553-HB4018HLTCT-ND - Cut Tape (CT) 553-HB4018HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB4018HLT |
Description | MOD DUAL 2 5GPP 1:1 EXT. HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 2.5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 2.5G Base-T, Power over Ethernet (PoE) | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.094" L x 0.480" W (27.80mm x 12.20mm) | |
Height - Seated (Max) | 0.283" (7.20mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,59000 € | 6,59 € |
| 10 | 5,94800 € | 59,48 € |
| 25 | 5,70760 € | 142,69 € |
| 50 | 5,53080 € | 276,54 € |
| 100 | 5,35840 € | 535,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 5,05851 € | 1.770,48 € |
| 700 | 4,89900 € | 3.429,30 € |
| 1.050 | 4,80774 € | 5.048,13 € |
| 1.750 | 4,69496 € | 8.216,18 € |
| Unit Price without VAT: | 6,59000 € |
|---|---|
| Unit Price with VAT: | 7,84210 € |

