


HB4012HLT | |
|---|---|
DigiKey Part Number | 553-HB4012HLTTR-ND - Tape & Reel (TR) 553-HB4012HLTCT-ND - Cut Tape (CT) 553-HB4012HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB4012HLT |
Description | MOD DUAL 2.5GD 1:1 HF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 2.5G Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HB4012HLT Models |
Category | Inductance 180µH |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Series | Size / Dimension 1.094" L x 0.480" W (27.80mm x 12.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.283" (7.20mm) |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Transformer Type LAN 2.5G Base-T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| 10 | 5,26300 € | 52,63 € |
| 25 | 5,05000 € | 126,25 € |
| 50 | 4,89380 € | 244,69 € |
| 100 | 4,74180 € | 474,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 4,47683 € | 1.566,89 € |
| 700 | 4,33587 € | 3.035,11 € |
| 1.050 | 4,25523 € | 4.467,99 € |
| 1.750 | 4,15555 € | 7.272,21 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 6,93770 € |




