180µH LAN 2.5G Base-T Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180µH LAN 2.5G Base-T Pulse Transformer Surface Mount
HB/HXB Series Industrial SMD Discrete LAN Transformers from Pulse Electronics PIO | DigiKey

HB4011HLT

DigiKey Part Number
553-HB4011HLTTR-ND - Tape & Reel (TR)
553-HB4011HLTCT-ND - Cut Tape (CT)
553-HB4011HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HB4011HLT
Description
MOD SIN 2. 5GD 3KV 1:1 HF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
180µH LAN 2.5G Base-T Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
180µH
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Series
Size / Dimension
0.691" L x 0.480" W (17.55mm x 12.20mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.236" (6.00mm)
Part Status
Active
Operating Temperature
0°C ~ 70°C
Transformer Type
LAN 2.5G Base-T
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 325
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,19000 €5,19 €
104,69100 €46,91 €
254,50200 €112,55 €
504,36320 €218,16 €
1004,22770 €422,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3503,99200 €1.397,20 €
7003,86651 €2.706,56 €
1.0503,79471 €3.984,45 €
1.7503,70593 €6.485,38 €
Manufacturers Standard Package
Unit Price without VAT:5,19000 €
Unit Price with VAT:6,17610 €