


HB4011HLT | |
|---|---|
DigiKey Part Number | 553-HB4011HLTTR-ND - Tape & Reel (TR) 553-HB4011HLTCT-ND - Cut Tape (CT) 553-HB4011HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB4011HLT |
Description | MOD SIN 2. 5GD 3KV 1:1 HF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 2.5G Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Category | Inductance 180µH |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Series | Size / Dimension 0.691" L x 0.480" W (17.55mm x 12.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.236" (6.00mm) |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Transformer Type LAN 2.5G Base-T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 4,69100 € | 46,91 € |
| 25 | 4,50200 € | 112,55 € |
| 50 | 4,36320 € | 218,16 € |
| 100 | 4,22770 € | 422,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,99200 € | 1.397,20 € |
| 700 | 3,86651 € | 2.706,56 € |
| 1.050 | 3,79471 € | 3.984,45 € |
| 1.750 | 3,70593 € | 6.485,38 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |

