


HB3006HLT | |
|---|---|
DigiKey Part Number | 553-HB3006HLTTR-ND - Tape & Reel (TR) 553-HB3006HLTCT-ND - Cut Tape (CT) 553-HB3006HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB3006HLT |
Description | MOD QUAD 100D 1:1 HF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 100 Base-TX Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 100 Base-TX | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.106" L x 0.476" W (28.10mm x 12.10mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 3,31800 € | 33,18 € |
| 25 | 3,18560 € | 79,64 € |
| 50 | 3,08800 € | 154,40 € |
| 100 | 2,99270 € | 299,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,80955 € | 1.123,82 € |
| 800 | 2,72159 € | 2.177,27 € |
| 1.200 | 2,67126 € | 3.205,51 € |
| 2.000 | 2,60900 € | 5.218,00 € |
| 2.800 | 2,56870 € | 7.192,36 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

