
H7229FNLT | |
|---|---|
DigiKey Part Number | H7229FNLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H7229FNLT |
Description | TRANSFORMER MODULE 10GBASE-T |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7229FNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.545" L x 0.591" W (13.84mm x 15.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |


