
H7137NL | |
|---|---|
DigiKey Part Number | 553-H7137NL-ND |
Manufacturer | |
Manufacturer Product Number | H7137NL |
Description | 10GBASE-T DISCRETE 5CH |
Customer Reference | |
Detailed Description | LAN 10G Base-T Pulse Transformer 1:1 |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Size / Dimension 0.698" L x 0.480" W (17.73mm x 12.19mm) |
Packaging Bulk | Height - Seated (Max) 0.295" (7.49mm) |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Transformer Type LAN 10G Base-T |

