
H7028NL | |
|---|---|
DigiKey Part Number | 553-H7028NL-ND |
Manufacturer | |
Manufacturer Product Number | H7028NL |
Description | 10GBASE-T DISCRETE 4CH BCM PHY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T Pulse Transformer 1:1 |
Datasheet | Datasheet |
Category | Inductance 120µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1:1 |
Packaging Bulk | Size / Dimension 0.537" L x 0.480" W (13.64mm x 12.19mm) |
Part Status Active | Height - Seated (Max) 0.250" (6.35mm) |
Transformer Type LAN 10G Base-T | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 € | 6,93 € |
| 10 | 6,25300 € | 62,53 € |
| 35 | 5,90829 € | 206,79 € |
| 70 | 5,72443 € | 400,71 € |
| 105 | 5,61924 € | 590,02 € |
| 280 | 5,37143 € | 1.504,00 € |
| 525 | 5,21770 € | 2.739,29 € |
| 1.015 | 5,06064 € | 5.136,55 € |
| Unit Price without VAT: | 6,93000 € |
|---|---|
| Unit Price with VAT: | 8,24670 € |

