
H7028FNL | |
|---|---|
DigiKey Part Number | 553-2615-ND |
Manufacturer | |
Manufacturer Product Number | H7028FNL |
Description | 10GBASE-T DISCRETE 4CH BCM PHY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T Pulse Transformer 1:1 |
Datasheet | Datasheet |
Category | Inductance 120µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1:1 |
Packaging Bulk | Size / Dimension 0.539" L x 0.591" W (13.70mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 0.230" (5.85mm) |
Transformer Type LAN 10G Base-T | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,12000 € | 9,12 € |
| 10 | 8,21700 € | 82,17 € |
| 35 | 7,76257 € | 271,69 € |
| 70 | 7,52000 € | 526,40 € |
| 105 | 7,38114 € | 775,02 € |
| 280 | 7,05446 € | 1.975,25 € |
| 525 | 6,85183 € | 3.597,21 € |
| 1.015 | 6,64497 € | 6.744,64 € |
| Unit Price without VAT: | 9,12000 € |
|---|---|
| Unit Price with VAT: | 10,85280 € |

