
H7019FNL | |
|---|---|
DigiKey Part Number | 553-2281-5-ND |
Manufacturer | |
Manufacturer Product Number | H7019FNL |
Description | TRANSFORMER MODULE 10GBASE-T SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200µH LAN 10G Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7019FNL Models |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.539" L x 0.591" W (13.70mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 0.230" (5.85mm) |
Transformer Type LAN 10G Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 200µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 € | 8,84 € |
| 10 | 7,97200 € | 79,72 € |
| 35 | 7,53114 € | 263,59 € |
| 70 | 7,29586 € | 510,71 € |
| 105 | 7,16124 € | 751,93 € |
| 280 | 6,84443 € | 1.916,44 € |
| 525 | 6,64792 € | 3.490,16 € |
| 1.015 | 6,44726 € | 6.543,97 € |
| Unit Price without VAT: | 8,84000 € |
|---|---|
| Unit Price with VAT: | 10,51960 € |

