
H7018FNLT | |
|---|---|
DigiKey Part Number | 553-2280-2-ND - Tape & Reel (TR) 553-2280-1-ND - Cut Tape (CT) 553-2280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H7018FNLT |
Description | MODULE 10GBASE-T 1.5KVRMS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7018FNLT Models |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.539" L x 0.591" W (13.70mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 0.230" (5.85mm) |
Transformer Type LAN 10G Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 120µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,57000 € | 8,57 € |
| 10 | 7,72500 € | 77,25 € |
| 25 | 7,40960 € | 185,24 € |
| 50 | 7,17900 € | 358,95 € |
| 100 | 6,95430 € | 695,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,61073 € | 1.983,22 € |
| 600 | 6,40170 € | 3.841,02 € |
| 900 | 6,28220 € | 5.653,98 € |
| Unit Price without VAT: | 8,57000 € |
|---|---|
| Unit Price with VAT: | 10,19830 € |




