
H7008FNLT | |
|---|---|
DigiKey Part Number | 553-2278-2-ND - Tape & Reel (TR) 553-2278-1-ND - Cut Tape (CT) 553-2278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H7008FNLT |
Description | TRANSFORMER MODULE 10GBASE-T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200µH LAN 10G Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7008FNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | 200µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.591" L x 0.539" W (15.00mm x 13.70mm) | |
Height - Seated (Max) | 0.230" (5.85mm) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,45000 € | 7,45 € |
| 10 | 6,72600 € | 67,26 € |
| 25 | 6,45280 € | 161,32 € |
| 50 | 6,25240 € | 312,62 € |
| 100 | 6,05700 € | 605,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,75803 € | 1.727,41 € |
| 600 | 5,57618 € | 3.345,71 € |
| 900 | 5,47220 € | 4.924,98 € |
| 1.500 | 5,34364 € | 8.015,46 € |
| Unit Price without VAT: | 7,45000 € |
|---|---|
| Unit Price with VAT: | 8,86550 € |

