
H6600NLT | |
|---|---|
DigiKey Part Number | 553-2742-2-ND - Tape & Reel (TR) 553-2742-1-ND - Cut Tape (CT) 553-2742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H6600NLT |
Description | TRANSFORMER MODULE 10GBASE-T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.680" L x 0.310" W (17.27mm x 7.87mm) |
Part Status Active | Height - Seated (Max) 0.440" (11.18mm) |
Transformer Type LAN 10G Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 120µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 € | 7,70 € |
| 10 | 6,94700 € | 69,47 € |
| 25 | 6,66480 € | 166,62 € |
| 50 | 6,45740 € | 322,87 € |
| 100 | 6,25580 € | 625,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,11623 € | 1.534,87 € |
| 600 | 4,95490 € | 2.972,94 € |
| 900 | 4,87092 € | 4.383,83 € |
| Unit Price without VAT: | 7,70000 € |
|---|---|
| Unit Price with VAT: | 9,16300 € |

