
H6507NLT | |
|---|---|
DigiKey Part Number | H6507NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H6507NLT |
Description | CMC 2LN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.476" L x 0.602" W (12.10mm x 15.30mm) | |
Height (Max) | 0.340" (8.64mm) | |
Package / Case | Vertical, 8 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,24853 € | 1.872,79 € |
| Unit Price without VAT: | 1,24853 € |
|---|---|
| Unit Price with VAT: | 1,48575 € |

