Image for H6504NLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6504NLT

DigiKey Part Number
H6504NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
H6504NLT
Description
CMC 4LN SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount DCR 180mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
0°C ~ 70°C
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.245" L x 0.365" W (6.22mm x 9.27mm)
Part Status
Active
Height (Max)
0.220" (5.60mm)
Number of Lines
4
Package / Case
Vertical, 8 Gull Wing
DC Resistance (DCR) (Max)
180mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,08622 €1.629,33 €
Unit Price without VAT:1,08622 €
Unit Price with VAT:1,29260 €