
H6504NL | |
|---|---|
DigiKey Part Number | H6504NL-ND |
Manufacturer | |
Manufacturer Product Number | H6504NL |
Description | CMC 4LN SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount DCR 180mOhm |
Datasheet | Datasheet |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.245" L x 0.365" W (6.22mm x 9.27mm) |
Part Status Active | Height (Max) 0.220" (5.60mm) |
Number of Lines 4 | Package / Case Vertical, 8 Gull Wing |
DC Resistance (DCR) (Max) 180mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.360 | 1,08621 € | 1.477,25 € |
| Unit Price without VAT: | 1,08621 € |
|---|---|
| Unit Price with VAT: | 1,29259 € |

