
H6502NL | |
|---|---|
DigiKey Part Number | H6502NL-ND |
Manufacturer | |
Manufacturer Product Number | H6502NL |
Description | CMC 2LN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | H6502NL Models |
Category | DC Resistance (DCR) (Max) 250mOhm |
Manufacturer Pulse Electronics | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.245" L x 0.365" W (6.22mm x 9.27mm) |
Filter Type Power Line | Height (Max) 0.220" (5.60mm) |
Number of Lines 2 | Package / Case Vertical, 8 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.445 | 1,00110 € | 1.446,59 € |
| Unit Price without VAT: | 1,00110 € |
|---|---|
| Unit Price with VAT: | 1,19131 € |

