
H6500NL | |
|---|---|
DigiKey Part Number | H6500NL-ND |
Manufacturer | |
Manufacturer Product Number | H6500NL |
Description | CMC 4LN SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount DCR 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 4 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 150mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.245" L x 0.365" W (6.22mm x 9.27mm) | |
Height (Max) | 0.220" (5.60mm) | |
Package / Case | Vertical, 8 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.445 | 0,95126 € | 1.374,57 € |
| Unit Price without VAT: | 0,95126 € |
|---|---|
| Unit Price with VAT: | 1,13200 € |

