4 Line Common Mode Choke Surface Mount 600mA DCR 65mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6400NL

DigiKey Part Number
553-2714-5-ND
Manufacturer
Manufacturer Product Number
H6400NL
Description
CMC 600MA 4LN SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 600mA DCR 65mOhm
Datasheet
 Datasheet
EDA/CAD Models
H6400NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
Filter Type
-
Number of Lines
4
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
65mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
0°C ~ 70°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
1.120" L x 0.680" W (28.45mm x 17.27mm)
Height (Max)
0.440" (11.18mm)
Package / Case
96-BGA Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
121,45000 €21,45 €
1017,64400 €176,44 €
2516,32640 €408,16 €
6015,16183 €909,71 €
12014,30050 €1.716,06 €
30013,92020 €4.176,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,45000 €
Unit Price with VAT:25,52550 €