
H6101NLT | |
|---|---|
DigiKey Part Number | 553-H6101NLTTR-ND - Tape & Reel (TR) 553-H6101NLTCT-ND - Cut Tape (CT) 553-H6101NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H6101NLT |
Description | PULSE XFMR 1CT:1CT TX/RX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120µH, 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 120µH, 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.095" L x 0.480" W (27.81mm x 12.19mm) | |
Height - Seated (Max) | 0.285" (7.24mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 € | 11,47 € |
| 10 | 10,34200 € | 103,42 € |
| 25 | 9,91840 € | 247,96 € |
| 50 | 9,60840 € | 480,42 € |
| 100 | 9,30640 € | 930,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,92012 € | 2.230,03 € |
| 500 | 8,63740 € | 4.318,70 € |
| 750 | 8,47575 € | 6.356,81 € |
| Unit Price without VAT: | 11,47000 € |
|---|---|
| Unit Price with VAT: | 13,64930 € |

