
H6080NLT | |
|---|---|
DigiKey Part Number | 553-H6080NLTTR-ND - Tape & Reel (TR) 553-H6080NLTCT-ND - Cut Tape (CT) 553-H6080NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H6080NLT |
Description | XFRMR MODUL GIGABT 2PORT POE 1:1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H6080NLT Models |
Category | Turns Ratio - Primary:Secondary 1:1 Transmitter, 1:1 Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Series | Size / Dimension 1.095" L x 0.480" W (27.81mm x 12.19mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.295" (7.49mm) |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Transformer Type Isolation and Data Interface (Encapsulated) | Weight 0.14 oz (3.99 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,78000 € | 13,78 € |
| 10 | 12,41400 € | 124,14 € |
| 25 | 11,90400 € | 297,60 € |
| 50 | 11,53060 € | 576,53 € |
| 100 | 11,16730 € | 1.116,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,70264 € | 2.675,66 € |
| 500 | 10,36270 € | 5.181,35 € |
| 750 | 10,16841 € | 7.626,31 € |
| Unit Price without VAT: | 13,78000 € |
|---|---|
| Unit Price with VAT: | 16,39820 € |

