
H6080FNL | |
|---|---|
DigiKey Part Number | 553-2239-ND |
Manufacturer | |
Manufacturer Product Number | H6080FNL |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H6080FNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.095" L x 0.590" W (27.81mm x 14.99mm) | |
Height - Seated (Max) | 0.285" (7.24mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,75000 € | 12,75 € |
| 15 | 11,28467 € | 169,27 € |
| 30 | 10,93233 € | 327,97 € |
| 60 | 10,58933 € | 635,36 € |
| 105 | 10,31933 € | 1.083,53 € |
| 255 | 9,90357 € | 2.525,41 € |
| 510 | 9,58931 € | 4.890,55 € |
| Unit Price without VAT: | 12,75000 € |
|---|---|
| Unit Price with VAT: | 15,17250 € |



