350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6062FNLT

DigiKey Part Number
553-3788-2-ND - Tape & Reel (TR)
553-3788-1-ND - Cut Tape (CT)
553-3788-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H6062FNLT
Description
PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H6062FNLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.689" L x 0.600" W (17.50mm x 15.24mm)
Part Status
Active
Height - Seated (Max)
0.225" (5.72mm)
Transformer Type
LAN 10/100/1000 Base-T
Operating Temperature
0°C ~ 70°C
Inductance
350µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TM7173-1ANLTaoglas Limited399931-TM7173-1ANLCT-ND3,21000 €Similar
In-Stock: 722
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,23000 €5,23 €
104,71700 €47,17 €
254,52720 €113,18 €
504,38720 €219,36 €
1004,25100 €425,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3003,69643 €1.108,93 €
6003,58048 €2.148,29 €
9003,51412 €3.162,71 €
1.5003,43206 €5.148,09 €
2.1003,37894 €7.095,77 €
Manufacturers Standard Package
Unit Price without VAT:5,23000 €
Unit Price with VAT:6,22370 €