
H6034NLT | |
|---|---|
DigiKey Part Number | H6034NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H6034NLT |
Description | CMC 2LN SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.245" L x 0.365" W (6.22mm x 9.27mm) | |
Height (Max) | 0.220" (5.60mm) | |
Package / Case | Vertical, 8 Gull Wing |

