Image for H6034NL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6034NL

DigiKey Part Number
H6034NL-ND
Manufacturer
Manufacturer Product Number
H6034NL
Description
CMC 2LN SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount DCR 300mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
300mOhm
Manufacturer
Pulse Electronics
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.245" L x 0.365" W (6.22mm x 9.27mm)
Filter Type
Power Line
Height (Max)
0.220" (5.60mm)
Number of Lines
2
Package / Case
Vertical, 8 Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.3601,15744 €1.574,12 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,15744 €
Unit Price with VAT:1,37735 €