
H6032NLT | |
|---|---|
DigiKey Part Number | H6032NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H6032NLT |
Description | CMC 4LN SMD |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount DCR 350mOhm |
Datasheet | Datasheet |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.245" L x 0.365" W (6.22mm x 9.27mm) |
Part Status Obsolete | Height (Max) 0.220" (5.60mm) |
Number of Lines 4 | Package / Case Vertical, 8 Gull Wing |
DC Resistance (DCR) (Max) 350mOhm |

