
H6031NLT | |
|---|---|
DigiKey Part Number | H6031NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H6031NLT |
Description | CMC 2LN SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR 280mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 280mOhm |
Manufacturer Pulse Electronics | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Size / Dimension 0.245" L x 0.365" W (6.22mm x 9.27mm) |
Filter Type Power Line | Height (Max) 0.220" (5.60mm) |
Number of Lines 2 | Package / Case Vertical, 8 Gull Wing |

