Image for H6030NL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6030NL

DigiKey Part Number
H6030NL-ND
Manufacturer
Manufacturer Product Number
H6030NL
Description
CMC 4LN SMD
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount DCR 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Obsolete
Filter Type
-
Number of Lines
4
Current Rating (Max)
-
DC Resistance (DCR) (Max)
200mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
0°C ~ 70°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.245" L x 0.365" W (6.22mm x 9.27mm)
Height (Max)
0.220" (5.60mm)
Package / Case
Vertical, 8 Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.