
H5610NLT | |
|---|---|
DigiKey Part Number | 553-2741-2-ND - Tape & Reel (TR) 553-2741-1-ND - Cut Tape (CT) 553-2741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5610NLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.680" L x 0.310" W (17.27mm x 7.87mm) |
Part Status Active | Height - Seated (Max) 0.440" (11.18mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,78000 € | 6,78 € |
| 10 | 6,12400 € | 61,24 € |
| 25 | 5,87480 € | 146,87 € |
| 50 | 5,69260 € | 284,63 € |
| 100 | 5,51510 € | 551,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,94663 € | 1.483,99 € |
| 600 | 4,79070 € | 2.874,42 € |
| 900 | 4,70150 € | 4.231,35 € |
| 1.500 | 4,69614 € | 7.044,21 € |
| Unit Price without VAT: | 6,78000 € |
|---|---|
| Unit Price with VAT: | 8,06820 € |

