350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H5610NL

DigiKey Part Number
553-H5610NL-ND
Manufacturer
Manufacturer Product Number
H5610NL
Description
XFRMR MODULE SIN 1GP 1:1 BGA SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Transformer Type
LAN 1G Base-T, Power over Ethernet (PoE)
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.310" L x 0.680" W (7.87mm x 17.27mm)
Height - Seated (Max)
0.440" (11.18mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,23000 €6,23 €
105,61700 €56,17 €
255,39000 €134,75 €
605,17950 €310,77 €
1205,01783 €602,14 €
3004,81090 €1.443,27 €
5404,68204 €2.528,30 €
1.0204,54610 €4.637,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,23000 €
Unit Price with VAT:7,41370 €