
H5200NL | |
|---|---|
DigiKey Part Number | 553-1455-ND |
Manufacturer | |
Manufacturer Product Number | H5200NL |
Description | MODULE XFORMR DUAL GIGABIT SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5200NL Models |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.580" L x 0.680" W (14.73mm x 17.27mm) |
Packaging Tray | Height - Seated (Max) 0.430" (10.92mm) |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Turns Ratio - Primary:Secondary 1CT:1CT | Weight 0.18 oz (5.13 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,61000 € | 11,61 € |
| 10 | 10,46200 € | 104,62 € |
| 25 | 10,03400 € | 250,85 € |
| 84 | 9,49048 € | 797,20 € |
| 168 | 9,19131 € | 1.544,14 € |
| 252 | 9,02020 € | 2.273,09 € |
| 504 | 8,73425 € | 4.402,06 € |
| 1.008 | 8,45652 € | 8.524,17 € |
| Unit Price without VAT: | 11,61000 € |
|---|---|
| Unit Price with VAT: | 13,81590 € |

