
H5089NLT | |
|---|---|
DigiKey Part Number | H5089NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H5089NLT |
Description | TRANSFORMER MODULE GIGABIT 2PORT |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 1.095" L x 0.480" W (27.81mm x 12.19mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.295" (7.49mm) |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Transformer Type Isolation and Data Interface (Encapsulated) | Weight 0.14 oz (3.99 g) |
Turns Ratio - Primary:Secondary 1:1 |

