
H5084FNLT | |
|---|---|
DigiKey Part Number | 553-H5084FNLTTR-ND - Tape & Reel (TR) 553-H5084FNLTCT-ND - Cut Tape (CT) 553-H5084FNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5084FNLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5084FNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.600" L x 0.385" W (15.24mm x 9.78mm) | |
Height - Seated (Max) | 0.163" (4.14mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 4,04500 € | 40,45 € |
| 25 | 3,88160 € | 97,04 € |
| 50 | 3,76220 € | 188,11 € |
| 100 | 3,64580 € | 364,58 € |
| 250 | 3,49640 € | 874,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 3,14614 € | 2.202,30 € |
| 1.400 | 3,04706 € | 4.265,88 € |
| 2.100 | 2,99038 € | 6.279,80 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |










