
H5020NL | |
|---|---|
DigiKey Part Number | 553-1338-5-ND |
Manufacturer | |
Manufacturer Product Number | H5020NL |
Description | TRANSFORMER MODULE GIGABIT 2PORT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5020NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.100" L x 0.297" W (27.94mm x 7.54mm) | |
Height - Seated (Max) | 0.341" (8.66mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.06 oz (1.71 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,26000 € | 15,26 € |
| 15 | 13,49267 € | 202,39 € |
| 30 | 13,06967 € | 392,09 € |
| 60 | 12,65867 € | 759,52 € |
| 105 | 12,33514 € | 1.295,19 € |
| 255 | 11,83710 € | 3.018,46 € |
| 510 | 11,46076 € | 5.844,99 € |
| Unit Price without VAT: | 15,26000 € |
|---|---|
| Unit Price with VAT: | 18,15940 € |

