350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1 Transmitter, 1CT:1 Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H5020FNL

DigiKey Part Number
553-2233-ND
Manufacturer
Manufacturer Product Number
H5020FNL
Description
PULSE XFMR 1CT:1 TX 1CT:1 RX
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1 Transmitter, 1CT:1 Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H5020FNL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1 Transmitter, 1CT:1 Receiver
Mounting Type
Surface Mount
Size / Dimension
1.100" L x 0.395" W (27.94mm x 10.03mm)
Height - Seated (Max)
0.340" (8.64mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,26000 €15,26 €
1513,49267 €202,39 €
3013,06967 €392,09 €
6012,65867 €759,52 €
10512,33514 €1.295,19 €
25511,83710 €3.018,46 €
51011,46076 €5.844,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,26000 €
Unit Price with VAT:18,15940 €