Image for H5019FNLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H5019FNLT

DigiKey Part Number
553-2232-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
H5019FNLT
Description
PULSE XFMR 1CT:1 TX 1CT:1 RX
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1 Transmitter, 1CT:1 Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transformer Type
LAN 10/100/1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1 Transmitter, 1CT:1 Receiver
Mounting Type
Surface Mount
Size / Dimension
0.780" L x 0.750" W (19.81mm x 19.05mm)
Height - Seated (Max)
0.100" (2.54mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types