
H5015FNLT | |
|---|---|
DigiKey Part Number | 553-2230-2-ND - Tape & Reel (TR) 553-2230-1-ND - Cut Tape (CT) 553-2230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5015FNLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5015FNLT Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.695" L x 0.596" W (17.66mm x 15.14mm) |
Part Status Active | Height - Seated (Max) 0.180" (4.57mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,80000 € | 7,80 € |
| 10 | 7,04100 € | 70,41 € |
| 25 | 6,75440 € | 168,86 € |
| 50 | 6,54460 € | 327,23 € |
| 100 | 6,33990 € | 633,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,94748 € | 2.378,99 € |
| 800 | 5,75938 € | 4.607,50 € |
| 1.200 | 5,65180 € | 6.782,16 € |
| Unit Price without VAT: | 7,80000 € |
|---|---|
| Unit Price with VAT: | 9,28200 € |

