H5007T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 503
Unit Price: 6,89000 €
Datasheet
LAN 10/100/1000 Base-T Pulse Transformer 1CT:1 Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H5007T

DigiKey Part Number
H5007T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
H5007T
Description
PULSE XFMR 1CT:1 TX 1CT:1CT RX
Customer Reference
Detailed Description
LAN 10/100/1000 Base-T Pulse Transformer 1CT:1 Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transformer Type
LAN 10/100/1000 Base-T
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1 Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.690" L x 0.480" W (17.53mm x 12.20mm)
Height - Seated (Max)
0.217" (5.51mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types