
H5004ENLT | |
|---|---|
DigiKey Part Number | H5004ENLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H5004ENLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5004ENLT Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.689" L x 0.480" W (17.50mm x 12.20mm) |
Part Status Active | Height - Seated (Max) 0.225" (5.72mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 350µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H5004ENL | Pulse Electronics | 95 | 553-3197-5-ND | 7,66000 € | Parametric Equivalent |
| H5007ENL | Pulse Electronics | 132 | 553-3198-5-ND | 6,78000 € | Parametric Equivalent |
| H5007ENLT | Pulse Electronics | 1.022 | 553-H5007ENLTCT-ND | 4,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,83890 € | 1.703,34 € |
| Unit Price without VAT: | 2,83890 € |
|---|---|
| Unit Price with VAT: | 3,37829 € |




