
H2260NLT | |
|---|---|
DigiKey Part Number | H2260NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H2260NLT |
Description | XFRMR MODUL 1PORT POE 1:1 10/100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H2260NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.1 oz (2.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,08827 € | 2.505,92 € |
| Unit Price without VAT: | 2,08827 € |
|---|---|
| Unit Price with VAT: | 2,48504 € |

