
H2260NL | |
|---|---|
DigiKey Part Number | 553-1845-5-ND |
Manufacturer | |
Manufacturer Product Number | H2260NL |
Description | XFRMR MODUL 1PORT POE 1:1 10/100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H2260NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.1 oz (2.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 3,26900 € | 32,69 € |
| 40 | 3,07275 € | 122,91 € |
| 80 | 2,97813 € | 238,25 € |
| 120 | 2,92392 € | 350,87 € |
| 280 | 2,81329 € | 787,72 € |
| 520 | 2,73473 € | 1.422,06 € |
| 1.000 | 2,65378 € | 2.653,78 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |

